87113-4
04 MODI HDR SRST .156CL
Enhance your PCB connections with our AMPMODU series board-to-board header. Featuring four gold-plated brass pins, this straight orientation connector ensures reliable signal transmission. With UL 94V-0 compliance and high-quality Polybutylene Terephthalate housing, it guarantees safety and durability. Suitable for through-hole soldering, its 3.96mm pitch and vertical mount orientation offer versatile installation options. Perfect for applications requiring efficient board stacking, this Breakaway header is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87113-4 |
Series: | AMPMODU |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 4 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 |
SKU: | AMP87113-4 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Length: | 22.23 mm / .875 in |
Contact Mating Area Plating Material Thickness: | 30 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.18 mm / .125 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | .89 mm / .035 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |