The AMPMODU LOCKING CLIP series housing, a reliable solution for secure electrical connections. This versatile receptacle connector features ten contacts in two rows, accommodating various wire and cable terminations with a crimp method. Crafted with durable polyester-GF material in a sleek black housing, it meets stringent flammability and insulation standards for industrial applications. With a compact design and a pitch of 2.54mm, it ensures efficient PCB integration. Rated for 250VAC and 3A, it guarantees optimal performance even in harsh environments with an operating temperature range of -65 to 105°C. Backed by UL and CSA certifications, it offers peace of mind in terms of quality and safety. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Whether for new installations or replacements, this connector is a dependable choice for various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87131-2
Series:AMPMODU LOCKING CLIP
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:10
Number of Rows:2
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:.3
Overall Length:13.11
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.3 in, 7.62 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5913
Connector Length:13.11 mm, .516 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Left End Open
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87131-2
SKU:AMP87131-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: