87221-5

Heilind Number:AMP87221-5
Manufacturer:TE Connectivity
Manufacturer Number:87221-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR SRST UNSHRD .150

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87221-5
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.15 in, 3.81 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Number of Positions:6
Mount Orientation:Vertical
GPL:015
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:50 µin
Material Flammability Standard:UL 94V-0
Part Aliases:87221-5
SKU:AMP87221-5

Detailed Description

Enhance your electronic connections with our AMPMODU Headers, featuring a straight body orientation and thermoplastic housing for optimal performance. These through-hole solder connectors offer reliable contact with six gold-plated pins, ensuring efficient signal transmission. With UL 94V-0 flammability standard compliance, they guarantee safety in industrial applications. Designed for vertical mounting on printed circuit boards, they provide a seamless integration process. Wave solder capable up to 240°C, these headers are RoHS compliant, meeting environmental standards. Perfect for fully loaded contact conditions, they offer a durable and high-quality solution for your PCB assembly needs.