87230-5
10 MODII HDR DRRA UNSHRD .100
Introducing our AMPMODU Headers, designed for reliable PCB connections in industrial applications. With CSA LR7189 and UL E28476 standards met, these headers feature a right-angle body orientation and through-hole solder termination for easy installation. Constructed with high-quality thermoplastic housing and gold-plated phosphor bronze contacts, they ensure durable performance. With a pitch of 2.54mm (.1 in) and 10 contacts in 2 rows, these headers offer versatility in board connectivity. Operating in a wide temperature range of -65 to 105°C, they provide dependable functionality in various environments. RoHS compliant and lead-free solder capable, these headers prioritize environmental responsibility. Ideal for use in electronic assemblies, these headers come in a package quantity of 100 for convenience. Upgrade your PCB connections with our AMPMODU Headers for seamless and efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87230-5 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 015 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 15 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87230-5 |
SKU: | AMP87230-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |