87258-2
02 MODI HDR SRRA .156CL
Introducing a versatile and reliable connector from the AMPMODU series, designed for seamless board-to-board connections. With a housing made of UL 94V-0 rated thermoplastic, this connector ensures safety and durability in various applications. Featuring two brass contacts with gold plating, it guarantees excellent conductivity and signal integrity. The right-angle body orientation and through-hole solder termination method make installation easy and efficient. With a pitch of 3.96mm (.156 in), it offers a compact yet secure connection. RoHS compliant and CSA LR16455 certified, this connector meets all necessary standards for quality and environmental responsibility. Perfect for mezzanine and board stacking applications, it's a must-have component for any electronic project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87258-2 |
Series: | AMPMODU |
Amperage: | 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 2 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Header Type: | Unshrouded |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR16455 ;UL E28476 |
SKU: | AMP87258-2 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Length: | 12.7 mm / .5 in |
Contact Mating Area Plating Material Thickness: | 15 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.58 mm / .062 in |
PCB Contact Termination Area Plating Material Thickness: | 15 µin |
Contact Resistance: | 12 mΩ |
Dielectric Withstanding Voltage (Max): | 1200 VAC |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR16455 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 6.99 mm / .275 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | 1.58 mm / .062 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |