87270-7
10 LOCKING CLIP HSG SR .156CL
Introducing the AMPMODU LOCKING CLIP Receptacle, a dependable solution for your PCB connection needs. With a durable Polybutylene Terephthalate housing in sleek black, this connector offers reliable performance in industrial settings. Featuring a single row design with ten Pin contacts, it ensures secure connectivity with a pitch of 3.96mm. The Phosphor Bronze contact material and UL 94V-0 flammability standard compliance guarantee safety and longevity. Operating flawlessly in a wide temperature range from -65 to 105°C, this connector is perfect for demanding environments. Its locking clip configuration and mating retention mechanism provide added security, while its compact dimensions of .22in height and 1.62in length make it versatile for various applications. RoHS compliant and with a package quantity of 1, it's the ideal choice for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 87270-7 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 5 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Package Quantity: | 1 |
Contact Configuration: | Locking Clip |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .22 in, 5.59 mm |
Stamped: | No |
GPL Description: | Industrial |
Product Code: | 5913 |
Contact Layout: | Inline |
Connector Length: | 1.62 in, 41.25 mm |
Connector Product Type: | Housing |
Mating Retention: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87270-7 |
SKU: | AMP87270-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |