87474-2

Heilind Number:AMP87474-2
Manufacturer:TE Connectivity
Manufacturer Number:87474-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87474-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Nylon - GF
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:96
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87474-2
SKU:AMP87474-2

Detailed Description

Introducing our AMPMODU Headers, meticulously crafted to meet stringent UL E28476 and CSA LR7189 standards for exceptional quality and performance. Designed for precision and durability, these headers feature a housing made of Nylon - GF and contact material crafted from Phosphor Bronze. With 20 contacts arranged in 2 rows, each terminated through a reliable Through Hole - Solder method, they offer seamless connectivity for various applications. The straight body orientation and 2.54mm pitch ensure easy integration, while the gold-plated contact mating area guarantees efficient signal transmission. Operating temperature range of -65 to 105°C, along with UL 94V-0 flammability standard compliance, make them suitable for industrial use. With a mating alignment type of Polarization and mating retention with a Detent Window, these headers provide secure and precise connections. Whether for PCB mounting or any other application, trust in the reliability and performance of our AMPMODU Headers.