87632-5
05 MODI HDR SRRA .156CL
Elevate your PCB connectivity with this high-performance board-to-board header. Crafted from durable nylon housing with brass contacts, it ensures reliable signal transmission in demanding environments. Featuring a single row design with five gold-plated pin contacts on a 3.96mm pitch, it offers seamless integration and excellent conductivity. The through-hole solder termination method guarantees secure attachment to your PCB, while the right-angle mount orientation allows for flexible installation. RoHS compliant and designed for optimal performance, this unshrouded header is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87632-5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Header Type: | Unshrouded |
Product: | Board-to-Board Headers & Receptacles |
SKU: | AMP87632-5 |
series: | AMPMODU MOD 1 |
PCB Contact Termination Area Plating Material: | Gold |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 8.76 mm / .345 in |
Contact Mating Area Plating Material Thickness: | 15 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.58 mm / .062 in |
PCB Contact Termination Area Plating Material Thickness: | 15 µin |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 6.99 mm / .275 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | 1.58 mm / .062 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |