87633-5
05 MODI HDR SRST .156CL
Enhance your PCB connectivity with our AMPMODU series Board-to-Board Header. Featuring five gold-plated pin contacts, this connector ensures reliable signal transmission. With a straight body orientation and through hole solder termination method, it offers easy integration onto your PCB. Made from UL 94V-0 rated nylon housing, it guarantees safety and durability. The 3.96mm pitch and vertical mount orientation make it suitable for various applications. Trust in our RoHS compliant connector for efficient board stacking and mezzanine connections. Elevate your electronic designs with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87633-5 |
Series: | AMPMODU |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 |
SKU: | AMP87633-5 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Length: | 10.29 mm / .405 in |
Contact Mating Area Plating Material Thickness: | 15 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.18 mm / .125 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | .89 mm / .035 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |