880107-2
HOUSING 8P .110 FASTON
Enhance your connectivity solutions with this 8-position .110 Faston Housing, meticulously crafted from durable nylon in a sleek black finish. Designed for seamless integration, this straight-oriented receptacle terminal housing ensures a secure fit for your cables. Perfect for cable mount applications, its free-hanging mounting style offers flexibility in installation. With a precision-engineered design and RoHS compliance, it guarantees both performance and environmental responsibility. Elevate your terminal connections with this essential component, a must-have in any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 880107-2 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 8 |
Housing Color: | Black |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP880107-2 |
series: | FASTIN-FASTON 110 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 22 mm / .866 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |