| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880584-2 |
| Housing Material: | Thermoplastic |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| GPL Description: | Industrial |
| Product Code: | 5200 |
| ECCN: | EAR99 |
| Termination Resistance: | 15 mΩ |
| Height: | 14 mm, .551 in |
| Handle: | With |
| Shunt Style: | Closed Top |
| Shunt Type: | Novo |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMPS-0-0880584-2,A61190-000 880584-2 |
| SKU: | AMP880584-2 |
880584-2
Specifications
Detailed Description
Enhance your electronic connections with our Shunt Connector, meticulously crafted for optimal performance. Featuring a durable thermoplastic housing and high-quality phosphor bronze contacts, this connector ensures reliable conductivity. With a pitch of 2.54 mm (.1 in) and two positions, it is perfect for various PCB applications. Its UL 94V-0 flammability standard certification guarantees safety, while the gold plating on the contact mating area offers superior corrosion resistance. Operating smoothly in temperatures ranging from -40 to 85 °C, it is suitable for diverse industrial environments. The closed-top design with a Novo shunt type and low profile makes it easy to use, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146281-2 | ![]() | |
| TE Connectivity 5-146285-2 | ![]() |


