| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880661-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP880661-3 |
880661-3
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Tongue connector, specifically designed for wires ranging from 0.5 to 1.0 mm² (17-20 AWG). With a durable construction and straight orientation, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C (-40 to 221 °F). The 0.61x14.60 TPBR dimensions make it ideal for various applications, offering a secure fit for stud sizes of 1/4. Featuring an open barrel design and straight terminal angle, it facilitates easy installation and provides a dependable connection. Crafted for efficiency and durability, this connector is a must-have for your electrical projects.


