880675-2
FF 250 REC 0.50-1.00 MM2 0.32X19.3 TPBR
Experience efficient electrical connectivity with our FF 250 REC 0.50-1.00 MM2 0.32X19.3 TPBR receptacle from the FASTIN-FASTON 250 series. Crafted from high-quality brass with tin plating, this straight orientation terminal ensures secure contact with wire sizes ranging from 17 to 20 AWG. The F-Crimp design guarantees a reliable connection, while the open barrel accommodates insulation diameters between .05 and .09 inches. With RoHS compliance and compatibility with 6.35mm tabs, this receptacle is essential for various applications in the industry. Trust in our Quick Disconnects line for superior performance in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 880675-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .05 - .09 in, 1.27 - 2.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP880675-2 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |