| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881018-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 11 AWG, 2.5 - 4 mm², 5184 - 8227 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP881018-2 |
881018-2
Specifications
Detailed Description
Upgrade your electrical connections with our Ring Tongue terminals. Designed for 2.5-4.0 mm² wires (13-11 AWG), these straight orientation connectors feature a 3/8 stud size for secure attachment. Operating efficiently in temperatures ranging from -40 to 105 °C (-40 to 221 °F), they ensure reliable performance in various environments. The open barrel design facilitates easy wire insertion, while the lack of insulation allows for direct contact. Perfect for a range of applications, these terminals are a must-have for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4150041-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881003-2 | ![]() |


