9-1318119-4

Heilind Number:AMP9-1318119-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1318119-4
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC D2100 REC HSG 8P DBL Y NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1318119-4
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Row Spacing:.147 in, 3.75 mm
Number of Positions:8
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP9-1318119-4

Detailed Description

Upgrade your dynamic power connections with the D2100 Receptacle Housing. Designed for seamless integration, this housing features a double-row configuration with eight positions, perfect for high-performance signal applications. Crafted from durable polyester with glass fiber reinforcement, it ensures reliable connectivity in demanding environments. The natural housing color adds a sleek touch, while its wide operating temperature range from -55 to 105°C (-67 to 221°F) guarantees optimal performance in varying conditions. With a 2.5mm pitch and 3.75mm row spacing, it offers precise and efficient wiring solutions. RoHS compliant for environmental responsibility, this housing is a essential component for your heavy-duty power connector setup.