| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393303-7 |
| Series: | Power Relay F |
| Mount Type: | Plug-In |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Overall Width: | 1.019 in, 25.9 mm |
| Overall Height: | 24.9 mm, .98 in |
| Overall Length: | 1.019 in, 25.9 mm |
| Coil Resistance: | 324 Ω |
| Coil Voltage: | 24 VDC |
| Contact Current Rating: | <50 A |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP9-1393303-7 |
9-1393303-7
Specifications
Detailed Description
Enhance your automotive power systems with the V23134J0053D642-EV-CBOX Power Relay F. This plug-in relay features a robust silver alloy contact material, ensuring reliable performance. With a compact overall width of 25.9mm and a height of 24.9mm, it offers space-saving convenience. The 1 Form A (NO) contact arrangement and a coil resistance of 324Ω make it suitable for various applications. Operating at a coil voltage of 24 VDC, it can handle a contact current rating of <50A. Rest assured, this relay is RoHS compliant, aligning with environmental standards. Upgrade your automotive relay setup with this efficient and durable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/27/2014 | P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. | Download | |||

