| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1411325-2 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N26 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .53 in |
| Cable Exit Angle: | 180° |
| Height: | 17.75 mm, .699 in |
| Width: | 20.22 mm, .796 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 9-1411325-2 |
| SKU: | AMP9-1411325-2 |
9-1411325-2
Specifications
Detailed Description
Introducing the .64 Connector System, a must-have for automotive applications. This two-row housing, designed for female terminals, features a 2.54mm pitch and is perfect for Wire to Board and Wire-to-Device connections. With six positions and a 180° cable exit angle, it offers versatility in assembly. Constructed from durable PA GF material in a sleek black finish, it ensures reliable performance in extreme temperatures ranging from -40 to 100°C. The integrated primary locking feature guarantees secure mating, while the terminal position assurance capability adds an extra layer of reliability. Perfect for signal applications, this connector is RoHS compliant and serviceable, making it a trusted choice for automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1419158-5 | ![]() |


