| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1411325-5 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N26 |
| Packaging: | Tray |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Length: | .53 in |
| Cable Exit Angle: | 180° |
| Height: | 22.6 mm, .889 in |
| Width: | 17.75 mm, .698 in |
| Body Color: | Black |
| Connector Code : | E |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 9-1411325-5 |
| SKU: | AMP9-1411325-5 |
9-1411325-5
Specifications
Detailed Description
Elevate your automotive connectivity with our Get .64 Connector System, designed for seamless wire-to-wire integration. This housing, tailored for female terminals, boasts a 2.54mm (.1 in) pitch and 180° cable exit angle, ensuring efficient and space-saving installations. With two rows and six positions, it offers versatility in your applications. Constructed with durable PA GF material in a sleek black finish, the body features integrated polarization and terminal position assurance for secure connections. RoHS compliant, this connector system is ideal for automotive environments, delivering reliable performance with a primary locking feature and lead-free solder processes. Perfect for enhancing your automotive connectivity solutions.

