9-1415053-1

Heilind Number:AMP9-1415053-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1415053-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR4M4018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415053-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:4
Coil Resistance:405 Ω
Coil Current:.044 A
Coil Voltage:18 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:3 Form A (NO) + 1 Form B (NC)
SKU:AMP9-1415053-1

Detailed Description

Introducing the SR4M4018 Power Relay, a high-performance component designed for precision circuit board mounting. With a rated amperage of 8A, this relay features a reliable silver tin oxide contact material, ensuring optimal conductivity and longevity. Boasting four poles and a versatile contact arrangement of 3 Form A (NO) + 1 Form B (NC), it offers flexibility for various applications. The coil operates at 18VDC, with a resistance of 405Ω and a current draw of 0.044A, making it efficient and cost-effective. Meeting stringent RoHS compliance standards, this relay guarantees both performance and environmental responsibility. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it's suitable for a wide range of power applications. Upgrade your system with the SR4M4018 Power Relay, the perfect choice for reliable and efficient power switching.