9-1415055-1

Heilind Number:AMP9-1415055-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1415055-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR4D4110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415055-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:4
Coil Resistance:15125 Ω
Coil Current:.007 A
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO) + 2 Form B (NC)
SKU:AMP9-1415055-1

Detailed Description

Introducing the SR4D4110 Power Relay, a reliable component for your circuit board applications. With an amperage rating of 8A and four poles, this relay offers versatile switching capabilities. The contact material, Silver Tin Oxide (AgSnO2), ensures efficient and durable performance. Featuring 2 Form A (NO) + 2 Form B (NC) contact arrangement, it provides flexibility for different circuit configurations. Operating at a coil voltage of 110VDC and a coil current of .007A, this relay is suitable for various power control tasks. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your relay systems with the SR4D4110 for seamless and efficient power management.