9-1415059-1

Heilind Number:AMP9-1415059-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1415059-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6ZA524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415059-1
Amperage:8 A
Mount Type:DIN Rail
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:368 Ω
Coil Voltage:24 VAC, 24 VDC
Maximum Switching Voltage:250 VAC
Contact Voltage:250 VAC
Contact Arrangement:3 Form A (NO) + 3 Form B (NC)
SKU:AMP9-1415059-1

Detailed Description

Introducing the SR6ZA524 Power Relay, an essential component for electrical control systems. With a high amperage rating of 8A, this DIN Rail-mounted relay features six poles and a contact arrangement of 3 Form A (NO) + 3 Form B (NC), offering versatile switching capabilities. Crafted with Silver Tin Oxide (AgSnO2) contacts, it ensures reliable performance even in demanding environments. Operating at a coil voltage of 24VAC or 24VDC, with a coil resistance of 368Ω, this relay is suitable for a wide range of applications. With RoHS compliance and a maximum switching voltage of 250VAC, it meets international quality standards for environmental responsibility and performance. Upgrade your power relay system with the SR6ZA524 for efficient and durable operation.