9-1419111-8

Heilind Number:AMP9-1419111-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1419111-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT571730

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1419111-8
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:19465 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP9-1419111-8

Detailed Description

Experience reliable and efficient power relay functionality with our PT571730 model. Featuring a printed circuit board mount type, this relay offers a seamless integration for your electronic systems. With a contact material of Silver Nickel (AgNi90/10), it ensures durability and high performance. The 4 poles and 4 Form C (4 CO) contact arrangement provide versatility for various applications. Operating at an amperage of 6A, it can handle moderate power loads with ease. The coil resistance of 19465 Ω and coil voltage of 230 VAC guarantee stable operation, while the maximum switching voltage of 240 VAC and contact voltage of 240 VAC offer robust switching capabilities. With an operating temperature range of -40 to 70 °C and RoHS compliance, this power relay is suitable for diverse environments and meets international standards for environmental responsibility. Upgrade your electronic systems with the PT571730 power relay for dependable performance.