9-1437651-2
6PCR-07-007=6 SERIES ASSY
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and durability, this black thermoplastic housing unit features a single row layout, accommodating up to 7 positions with a 25A amperage rating. Perfect for PCB termination, it offers a secure connection with printed circuit boards. With a pitch of 9.53mm and a voltage rating of 300V, it ensures reliable performance in various applications. Its right-angle mount angle and wave solder capability make installation a breeze, while its UL 94V-0 flammability standard compliance guarantees safety. Crafted with copper alloy terminals and steel screws with zinc chromate plating, it ensures robust conductivity and corrosion resistance. Complete with a combo Phil-Slot screw head and bright tin plating finish, it's easy to use and maintain. Whether for commercial or industrial use, this terminal block is a versatile and reliable solution. Rest assured, it's also RoHS compliant, meeting international environmental standards. Elevate your connectivity with the Buchanan 6 Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1437651-2 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Right Angle |
Screw Size: | 6-32 |
Package Quantity: | 10 |
Number of Levels: | 1 |
Number of Positions: | 7 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.686 in, 68.22 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-1437651-2;6PCR-07-007 |
SKU: | AMP9-1437651-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |