| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437651-3 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Body Orientation: | Right Angle |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 95 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.686 in, 68.22 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Quick Connect Blade Style: | 45°, Two Sided |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-07-014 9-1437651-3 |
| SKU: | AMP9-1437651-3 |
9-1437651-3
Specifications
Detailed Description
The Buchanan 6 Series Barrier Terminal Block offers a reliable connection solution for industrial applications. With a housing made of UL 94V-0 rated thermoplastic, it ensures safety and durability. This black terminal block features seven contacts in a single row, suitable for right-angle PCB termination. It has a current rating of 25 A and a voltage rating of 300 V, meeting high-performance standards. The terminal block is wave solder capable, making it easy to integrate into manufacturing processes. With a compact design and convenient mounting options, it is ideal for space-constrained environments. The copper alloy terminals with tin plating provide excellent conductivity and corrosion resistance. Overall, this terminal block is a dependable choice for secure and efficient electrical connections in various industrial settings.

