9-1437665-0
JC6-T307-03=JC6 ASSEMBLY
The JC6-T307-03=JC6 ASSEMBLY in black is a component from the Buchanan JC6 Series, designed for efficient power distribution. With UL 94V-0 standards met, it ensures safety and reliability in various applications. Featuring three contacts and a straight orientation, it offers a convenient solution for panel mounting with quick connects. With a 9.53mm pitch and 300V voltage rating, it is suitable for medium-power connections. The thermoplastic housing and copper alloy terminals with bright tin plating ensure durability and conductivity. Wave solder capable up to 265°C, it facilitates efficient assembly processes. This assembly, with its vertical mount angle and end mounting ears, allows for versatile installation options. Meeting RoHS compliance, it is also environmentally friendly, making it a sustainable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1437665-0 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Body Orientation: | Straight |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 150 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.814 in, 46.08 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Turret (Insulated) |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-1437665-0;JC6-T307-03 |
SKU: | AMP9-1437665-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |