9-1437665-2
JC6-T307-05=JC6 ASSEMBLY
Enhance your industrial connections with the JC6-T307-05=JC6 Assembly. Featuring a sleek black design from the Buchanan JC6 Series, this terminal block offers reliable performance with a 5A/20A capacity and a thermoplastic housing. Perfect for panel mounting, it boasts quick connect termination and a 9.53mm pitch. With a 300V/600V rating, it ensures efficient power distribution. The UL 94V-0 flammability standard provides added safety, while the wave solder capability up to 265°C guarantees easy installation. Its 1-level, 5-position configuration accommodates wire sizes from .3 to 3mm² (22-12 AWG), making it versatile for various applications. Complete with mounting ears and a zinc chromate-plated screw, this terminal block is a must-have for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your connectivity setup with the JC6 Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1437665-2 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 120 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.564 in, 65.13 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-1437665-2;JC6-T307-05 |
SKU: | AMP9-1437665-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |