9-1437665-8
JC6-T308-02=JC6 ASSEMBLY
Enhance your industrial applications with the JC6-T308-02 assembly, boasting a sleek black design from the Buchanan JC6 Series. This power player offers a maximum amperage of 20A, ideal for high-performance setups. Crafted from durable thermoplastic, it guarantees long-lasting reliability. With quick connect terminations and a vertical mount angle, installation is a breeze. UL 94V-0 compliant housing ensures safety, while its wave solder capability simplifies the manufacturing process. Featuring dual barrier strip style and turret block design, it's perfect for secure connections. RoHS compliant and lead-free solder capable, it's a sustainable choice for your projects. With 150 pieces per package, stock up on this essential component for your electronic setups.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1437665-8 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 150 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.439 in, 36.55 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-1437665-8;JC6-T308-02 |
SKU: | AMP9-1437665-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |