9-1437667-9
511611070=6/32 W/C COMBO FOR 4
Enhance your industrial projects with our high-quality Barrier Terminal Blocks & Strips, featuring a sturdy steel construction and zinc chromate plating for durability. With a screw size of 6-32, these components are essential for secure connections. Wave solder capable to 265°C, they ensure reliable performance even in demanding environments. RoHS compliant and lead-free solder processes make them environmentally friendly. Each package includes one unit, meeting all your connectivity needs with ease. Elevate your assembly processes with our efficient and reliable E465 product.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1437667-9 |
Screw Size: | 6-32 |
Package Quantity: | 1 |
GPL: | A46 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | E465 |
Screw Material: | Steel |
Screw Plating: | Zinc Chromate |
Part Aliases: | 511611070;9-1437667-9 |
SKU: | AMP9-1437667-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |