Enhance connectivity with the AMP DUOPLUG MARK II, a versatile solution for your electronic systems. This high-performance connector features six positions, accommodating a variety of signal applications with a 2A amperage and 250V voltage rating. Its durable PA 6 GF housing in a natural color ensures reliable operation in a wide temperature range from -40 to 110°C. The Right Angle mount type with Cable Mount (Free-Hanging) design offers flexibility in installation, while the Insulation Displacement Crimp (IDC) termination method simplifies connectivity for .22-.35 mm² (.059 in) wire sizes. With 2156 pieces in a tray packaging, this connector is ideal for large-scale projects in industries like appliances and beyond. Compliant with RoHS standards, it also guarantees environmentally friendly performance. Elevate your PCB connectivity with the AMP DUOPLUG MARK II.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1534798-6
Amperage:2 A
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:CuSn
Pitch:.098 in, 2.5 mm
Voltage:250 V
Contact Type:Socket
Package Quantity:2156
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Tray
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
Connector Contact Load Condition:Selectively Loaded
Mating Retention:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.047 - .063 in, 1.2 - 1.6 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Keying Between:2&3
Connector and Housing Type:Receptacle
Part Aliases:9-1534798-6
SKU:AMP9-1534798-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: