| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1589483-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 5 |
| Number of Positions: | 51 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | 21.17 mm, .834 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.2mm X .16" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Gold |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 9-1589483-3 STG051L2AQ |
| SKU: | AMP9-1589483-3 |
9-1589483-3
Specifications
Detailed Description
Introducing the STG051L2AQ SMT Connector, a versatile solution for board mount applications. With a housing made of durable LCP (Liquid Crystal Polymer) in a natural color, this connector features two rows for efficient connectivity. Its surface mount termination method and Beryllium Copper contact material ensure reliable performance. The .64mm pitch and socket contact type cater to precise power circuit applications. Measuring just .126 inches in height, it's designed for horizontal mounting. Gold-plated housing and tin-lead contact mating area plating offer enhanced durability. Suitable for aerospace, defense, and marine industries, this connector is crucial for various electronic systems. It comes in a package quantity of five and includes mounting hardware for easy installation. RoHS compliant, it meets international standards for environmental responsibility. The STG051L2AQ is your go-to solution for robust and high-performance PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009432 - Manufacturing location change. | Download | |||

