| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614349-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 8.06 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614349-7 |
9-1614349-7
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 8R06 0.1% 10PPM 1K RL resistor. Measuring at just 1.6 x .8 x .4 mm, it's a compact yet powerful component suitable for surface mount installation. With a resistance of 8.06 Ω and a tolerance of .1%, it ensures accurate performance in various electronic applications. The thin film element type guarantees reliability, while the rated voltage of 50 V allows for versatile use. Trust in its quality for your next project.

