| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614349-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 8.25 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614349-8 |
9-1614349-8
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. This surface mount chip resistor, featuring a thin film element type, ensures reliable functionality in various electronic applications. With a resistance of 8.25 Ω and a tolerance of .1%, it guarantees accurate signal processing. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust performance. Its compact 0603 size and solder termination make installation a breeze. Trust in its quality, backed by our commitment to excellence in electronic components.

