| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614350-2 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 11.3 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614350-2 |
9-1614350-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0603 size code thin film resistor. With a resistance of 11.3 Ω and a tolerance of 0.1%, it ensures accurate performance and stability. Operating at a rated voltage of 50 V with a power rating of .063 W, this surface mount resistor is suitable for a variety of applications. Featuring solder termination and compact dimensions of 1.6 x .8 x .4 mm, it is easy to install on PCBs. RoHS compliant and offering a low temperature coefficient of 10PPM, it meets stringent environmental standards while maintaining high reliability. Ideal for use in precision electronics, this product is a valuable addition to your component inventory.

