| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614350-3 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 11.5 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614350-3 |
9-1614350-3
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a thin film element for reliable operation. With a resistance of 11.5 Ω and a tolerance of .1%, it ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for various applications. Measuring 1.6 x .8 x .4 mm and designed for surface mount installation, it offers convenience in assembly. With solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Ideal for electronic projects requiring high precision, this resistor guarantees quality and performance.

