| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614353-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 33 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614353-4 |
9-1614353-4
Specifications
Detailed Description
Enhance your electronic projects with our precision 0603 surface mount resistor. This compact component features a resistance of 33 KΩ with a tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of .063 W and rated for up to 50 V, it is suitable for a wide range of applications. The thin film element technology guarantees accuracy, while the solder termination type facilitates easy installation. Measuring just 1.6 x .8 x .4 mm, it is perfect for space-constrained designs. Trust in the quality of our surface mount resistors for your circuitry needs.

