| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614353-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 38.3 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614353-8 |
9-1614353-8
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 0603 in size, it boasts a compact yet powerful design, with a resistance of 38.3 Ω and a tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .063 W, it ensures reliable and efficient functionality. With surface mount termination and thin film element type, it guarantees seamless integration. RoHS compliance further underlines its environmental responsibility. Elevate your electronic projects with this high-quality component.

