9-1614353-9

Heilind Number:AMP9-1614353-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1614353-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 46R4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614353-9
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:46.4 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614353-9

Detailed Description

Enhance circuit precision with this RN 0603 precision resistor, crafted with a thin film element for optimal performance. With a resistance of 46.4 Ω and a tight tolerance of .1%, it ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for various electronic applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1.6 x .8 x .4 mm save valuable space on your PCB. Trust in its reliability with a low 10PPM temperature coefficient and a RoHS compliant construction. Perfect for use in demanding environments, this resistor is a crucial component for achieving precision in your designs.