9-1614884-7

Heilind Number:AMP9-1614884-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1614884-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 51K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614884-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:51 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614884-7

Detailed Description

Enhance your electronic projects with our precision resistor, a crucial component for maintaining optimal circuit performance. This CPF 0805 resistor boasts a resistance of 51 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element type guarantees high precision, while the low power rating of 0.1 W and rated voltage of 100 V make it suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's easy to install in tight spaces. RoHS compliant and offering 25PPM temperature coefficient, this resistor is a dependable choice for your electronic needs.