9-1614884-9

Heilind Number:AMP9-1614884-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1614884-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 62K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614884-9
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:62 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614884-9

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 62K 0.1% resistor. With a thin film element type and a tolerance of 0.1%, it ensures accurate resistance values for optimal performance. Operating at a power rating of 0.1W and a rated voltage of 100V, this surface mount resistor is ideal for various applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and reliability of our surface mount resistors for your projects.