9-1614890-5

Heilind Number:AMP9-1614890-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1614890-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 57R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614890-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:57.6 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614890-5

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a thin film element for optimal performance. This 0805 size resistor, with a resistance of 57.6 Ω and tolerance of 0.1%, guarantees accuracy in your circuits. Operating at a power rating of 0.1 W and rated voltage of 100 V, it's suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's easy to integrate into your designs. Trust in our high-quality Surface Mount Resistors for reliable and efficient circuitry implementation.