9-1614890-6

Heilind Number:AMP9-1614890-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1614890-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 59R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614890-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:59 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614890-6

Detailed Description

Enhance your electronic projects with our Precision Resistor, a vital component for reliable circuitry. This CPF 0805 resistor boasts a low resistance of 59 ohms with a tight tolerance of 0.1%, ensuring accurate performance. Its thin film element construction guarantees stability, while the 25PPM temperature coefficient maintains precision even in varying environmental conditions. Operating at a power rating of 0.1W and a rated voltage of 100V, this resistor is suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x 0.5mm, it offers easy and space-efficient integration onto PCBs. Trust in its quality for consistent and dependable electrical impedance in your designs.