| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614893-4 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .5 mm |
| Resistance: | 143 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614893-4 |
9-1614893-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this CPF 0805 143K 0.1% 25PPM 1K RL resistor. Measuring 2 x 1.25 x .5 mm, it offers a resistance of 143 KΩ and a power rating of .1 W, ensuring reliable performance. With a tolerance of .1% and rated voltage of 100 V, it guarantees accuracy in signal processing. Featuring a thin film element and surface mount termination, it's easy to install on PCBs. Trust in its quality for your circuit design needs.

