9-1614893-9

Heilind Number:AMP9-1614893-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1614893-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 169K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614893-9
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:169 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614893-9

Detailed Description

Enhance your electronic circuitry with our precision resistor, crafted for optimal performance. This CPF 0805 model boasts a resistance of 169 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Designed with a thin film element, it guarantees stability and consistency in signal processing. Its compact 0805 size, along with surface mount termination, facilitates easy integration onto PCBs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for various applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your projects with this high-quality component from our Surface Mount Resistors collection.