9-1614973-8

Heilind Number:AMP9-1614973-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1614973-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 9K53 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614973-8
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:9.53 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614973-8

Detailed Description

Enhance circuit precision with our CPF 1206 surface mount resistor. This thin film resistor, with a resistance of 9.53 KΩ and a tolerance of 0.1%, ensures accurate performance even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable operation. Its compact 1206 size and solder termination make it easy to install on PCBs. With a low temperature coefficient of 25PPM, it maintains stability across a wide range of operating conditions. Trust in the quality and performance of our precision resistor for your electronic projects.