9-1617351-2

J1MSC-12XLS=M39016/10-043L

Part Aliases: TE Connectivity M39016/10-043L  
Enhance your circuit board's functionality with the J1MSC-12XLS=M39016/10-043L relay. Designed for seamless integration, this SPDT relay offers 1 Form C contact configuration, allowing for versatile switching capabilities. With a coil resistance of 1025 Ω and a coil voltage of 12 VDC, it ensures reliable performance in various applications. The termination type of PC Pin(s) simplifies installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC make it suitable for signal and communication relay needs. This high-quality component, meeting RoHS compliance standards, is a dependable choice for your project requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617351-2
Mount Type:Printed Circuit Board
Coil Resistance:1025 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-043L
SKU:AMP9-1617351-2
Transistor Driver:Without
Contact Current Class:Low Level - 1 A
Pin Configuration:.200" x .300" Spreader Pad
Actuating System:DC
Coil Magnetic System:Non-Polarized, Monostable
Shock:75G's, 6ms
Vibration:30G's, 10 - 3000Hz
Coil Polarity Protection Diode:Without
Coil Power Measurement:Milliwatts
Coil Suppression Diode:Without
TO-5/.100 Grid Relay Coil Power Rating (DC):140 mW
TO-5/.100 Grid Relay Input Voltage:7 VDC
Product Type:Relay
Relay Type:Military/Aerospace High Performance
Enclosure Type:Hermetically Sealed
MOSFET Driver:Without
Coil Latching:Without
Operating Temperature Range:-65 - 125 °C
Supplier Product:TO-5/.100 Grid Relays
Part Alias:J1MSC-12XLS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: