9-1617514-7

Heilind Number:AMP9-1617514-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617514-7
ECAD Model:
3D Model

Description:

3SBC1625A2=M39016/37-025L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617514-7
Mount Type:Chassis Mount
Coil Resistance:1350 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/37-025L
SKU:AMP9-1617514-7

Detailed Description

Enhance your electronic systems with this high-performance relay, offering a reliable solution for signal and communication applications. Designed for chassis mounting, it boasts a rugged construction for durability. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The contact configuration of 2 Form C, DPDT, 2 C/O allows for versatile connectivity, while the maximum switching voltage of 28 VDC guarantees compatibility with a range of systems. Featuring PC Pin(s) for easy termination and a contact current rating of 2 A, it delivers optimal performance in demanding environments. With its input voltage of 26.5 VDC and RoHS compliance, it meets industry standards for environmental responsibility. Trust in this relay for seamless signal transmission and communication in your projects.