9-1617540-4

Heilind Number:AMP9-1617540-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617540-4
ECAD Model:
3D Model

Description:

J1MSC-5XL=M39016/10-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617540-4
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-033L
SKU:AMP9-1617540-4

Detailed Description

Elevate your signal and communication relay capabilities with the J1MSC-5XL. This high-quality relay, with a coil resistance of 125 Ω and a coil voltage of 5 VDC, ensures efficient performance on printed circuit boards. Featuring a 1 Form C, SPDT contact configuration and 1 C/O arrangement, it offers versatile switching options. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it delivers reliable operation. The termination via PC Pin(s) further enhances its connectivity. While not ROHS compliant, its trusted performance, also known as M39016/10-033L, makes it a valuable addition to any relay setup. Explore the potential of this product in enhancing your relay systems for various applications in signal and communication networks.