9-1617755-4

Heilind Number:AMP9-1617755-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617755-4
ECAD Model:
3D Model

Description:

FCA-410-CW3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617755-4
Amperage:10 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)1
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP9-1617755-4

Detailed Description

Introducing the FCA-410-CW3 Power Relay, a reliable solution for your electrical control needs. With a robust amperage rating of 10A, this relay is designed for high-performance applications. Featuring stud mount type with 6-32 UNC-2A threads, installation is quick and easy. The contact material of Silver Cadmium Oxide with Gold Plating ensures efficient and durable operation. With a coil resistance of 290Ω and a coil voltage of 28VDC, this relay offers precise control. Suitable for a wide range of environments, it has an operating temperature range of -70 to 125°C. The terminal configuration includes solder hook(s) for secure connections. The 4 Form C, 4PDT, 4 C/O contact arrangement provides versatility in switching. While not RoHS compliant, this relay meets high-quality standards for performance. Upgrade your power relay system with the FCA-410-CW3 for dependable power control.