9-1617760-7
FCB-405-AZ3
Introducing the FCB-405-AZ3 Power Relay, a high-performance component designed for precision switching applications. With a contact material of Silver Cadmium Oxide featuring Gold Plating, this relay ensures reliable conductivity and longevity. Operating at an amperage of 5A and a coil resistance of 400Ω, it offers efficient power control. The Plain Case mount type and Socket Pin terminal configuration make installation easy. Boasting a contact arrangement of 4 Form C, 4PDT, 4 C/O, it provides versatile switching capabilities. Rated for a coil voltage of 28 VDC and maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for a wide range of industrial environments. With an operating temperature range of -70 to 125°C, it guarantees performance even in extreme conditions. While not RoHS compliant, this relay remains a dependable choice for power relay applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1617760-7 |
Amperage: | 5 A |
Mount Type: | Plain Case |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 400 Ω |
Coil Voltage: | 28 VDC |
Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Socket Pin(s) |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
SKU: | AMP9-1617760-7 |
Auxiliary Contacts: | Without |
Terminal Plating: | Gold |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCB-405-AZ3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |