9-1676481-9

Heilind Number:AMP9-1676481-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1676481-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 120K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676481-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:120 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1676481-9

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. With a resistance of 120 KΩ and a tolerance of 0.1%, it ensures accurate performance. The thin film element type guarantees reliability, while its small 0603 size and solder termination make it easy to integrate onto PCBs. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. RoHS compliant and available in a 1K reel, this component is a must-have for any electronics enthusiast or professional.